
LL103A-GS08 | |
|---|---|
DigiKey Part Number | LL103A-GS08TR-ND - Tape & Reel (TR) LL103A-GS08CT-ND - Cut Tape (CT) LL103A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103A-GS08 |
Description | DIODE SCHOTTKY 40V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL103A-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 100 | $1.21760 | $121.76 |
| 500 | $0.90322 | $451.61 |
| 1,000 | $0.80151 | $801.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69110 | $1,727.75 |
| 5,000 | $0.62268 | $3,113.40 |
| 7,500 | $0.58779 | $4,408.43 |
| 12,500 | $0.54856 | $6,857.00 |
| 17,500 | $0.52532 | $9,193.10 |
| 25,000 | $0.50272 | $12,568.00 |







