Similar
Similar
Similar

HFA15PB60 | |
|---|---|
DigiKey Part Number | HFA15PB60-ND |
Manufacturer | |
Manufacturer Product Number | HFA15PB60 |
Description | DIODE STANDARD 600V 15A TO247AC |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | HFA15PB60 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247AC Modified |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D60BG | Microchip Technology | 15,011 | APT30D60BG-ND | $18.83000 | Similar |
| DSEI12-06A | IXYS | 281 | DSEI12-06A-ND | $36.01000 | Similar |
| STTH15R06D | STMicroelectronics | 0 | 497-5408-5-ND | $20.47000 | Similar |




