MFR Recommended

GBL01-E3/45 | |
|---|---|
DigiKey Part Number | GBL01-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBL01-E3/45 |
Description | BRIDGE RECT 1PHASE 100V 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL01E-E3/P | Vishay General Semiconductor - Diodes Division | 961 | 112-GBL01E-E3/P-ND | $21.13000 | MFR Recommended |
| GBU401-G | Comchip Technology | 0 | GBU401-G-ND | $5.76820 | Similar |
| GBU601-G | Comchip Technology | 0 | GBU601-G-ND | $6.14065 | Similar |
| GBU801-G | Comchip Technology | 686 | 641-2006-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.12900 | $101.29 |
| 100 | $7.88030 | $788.03 |
| 500 | $6.67932 | $3,339.66 |
| 1,000 | $5.44107 | $5,441.07 |
| 2,000 | $5.12208 | $10,244.16 |
| 5,000 | $4.87818 | $24,390.90 |
| 10,000 | $4.65304 | $46,530.40 |



