
BYV28-600-TR | |
---|---|
DigiKey Part Number | BYV28-600TR-ND - Tape & Reel (TR) BYV28-600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV28-600-TR |
Description | DIODE AVALANCHE 600V 3.5A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $7.80900 | $78.09 |
100 | $7.39560 | $739.56 |
500 | $5.88416 | $2,942.08 |
1,000 | $5.57790 | $5,577.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.87195 | $12,179.88 |
5,000 | $4.55711 | $22,785.55 |