DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5234B-TR

DigiKey Part Number
1N5234BVSTR-ND - Tape & Reel (TR)
1N5234BVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5234B-TR
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62400$6.24
100$0.27920$27.92
500$0.26276$131.38
1,000$0.25454$254.54
2,000$0.24633$492.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27661$2,766.10
20,000$0.25007$5,001.40
30,000$0.19706$5,911.80
50,000$0.18430$9,215.00
Manufacturers Standard Package