Direct
Similar
Similar



1.5SMC36AHE3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC36AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36AHE3/9AT |
Description | TVS DIODE 30.8VWM DO214AB |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC36AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC36AHE3_A/I-ND | $2.39802 | Direct |
| 1.5SMC36A-AT/13 | YAGEO | 0 | 13-1.5SMC36A-AT/13TR-ND | $1.36181 | Similar |
| 1.5SMC36A-AT/7 | YAGEO | 0 | 13-1.5SMC36A-AT/7TR-ND | $1.77108 | Similar |
| SM15T36A | STMicroelectronics | 4,024 | 497-6485-1-ND | $12.50000 | Similar |




