Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WYO222MCMYA0KR | |
|---|---|
DigiKey Part Number | 2870-WYO222MCMYA0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO222MCMYA0KR |
Description | WYO X440Y250VAC 2200PF 20% Y5U B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO222MCMBF0KR | Vishay Roederstein | 109,388 | BC5205-ND | $7.40000 | Parametric Equivalent |
| WYO222MCMBLAKR | Vishay Roederstein | 5,933 | 2870-WYO222MCMBLAKR-ND | $7.40000 | Parametric Equivalent |
| WYO222MCMBRAKR | Vishay Roederstein | 3,295 | 2870-WYO222MCMBRAKRCT-ND | $7.40000 | Parametric Equivalent |
| WYO222MCMTARKR | Vishay Roederstein | 0 | WYO222MCMTARKR-ND | $2.03948 | Parametric Equivalent |
| WYO222MCMYARKR | Vishay Roederstein | 0 | WYO222MCMYARKR-ND | $2.05003 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $2.33611 | $37,377.76 |


