
WYO222MCMCRAKR | |
|---|---|
DigiKey Part Number | 2870-WYO222MCMCRAKRTR-ND - Tape & Reel (TR) 2870-WYO222MCMCRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO222MCMCRAKR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO222MCMCRAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.71100 | $47.11 |
| 50 | $3.63560 | $181.78 |
| 100 | $3.30500 | $330.50 |
| 500 | $2.74778 | $1,373.89 |
| 1,000 | $2.57547 | $2,575.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.43357 | $4,867.14 |
| 4,000 | $2.31678 | $9,267.12 |
| 6,000 | $2.25828 | $13,549.68 |
| 10,000 | $2.19345 | $21,934.50 |
| 14,000 | $2.15554 | $30,177.56 |
| 20,000 | $2.11908 | $42,381.60 |

