
WYO222MCMCF0KR | |
|---|---|
DigiKey Part Number | WYO222MCMCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO222MCMCF0KR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO222MCMCF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.71100 | $47.11 |
| 50 | $3.63560 | $181.78 |
| 100 | $3.30500 | $330.50 |
| 500 | $2.74778 | $1,373.89 |
| 2,000 | $2.43357 | $4,867.14 |
| 4,000 | $2.31678 | $9,267.12 |
| 6,000 | $2.25828 | $13,549.68 |

