
WKO222MCPCRAKR | |
|---|---|
DigiKey Part Number | 2870-WKO222MCPCRAKRTR-ND - Tape & Reel (TR) 2870-WKO222MCPCRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WKO222MCPCRAKR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO222MCPCRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.06500 | $80.65 |
| 50 | $6.40460 | $320.23 |
| 100 | $5.89320 | $589.32 |
| 500 | $5.02744 | $2,513.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.62547 | $6,938.20 |
| 3,000 | $4.42868 | $13,286.04 |
| 4,500 | $4.33008 | $19,485.36 |
| 7,500 | $4.22080 | $31,656.00 |
| 10,500 | $4.15691 | $43,647.56 |
| 15,000 | $4.09541 | $61,431.15 |

