
WKO102MCPCJ0KR | |
|---|---|
DigiKey Part Number | BC3235-ND |
Manufacturer | |
Manufacturer Product Number | WKO102MCPCJ0KR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO102MCPCJ0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.21000 | $72.10 |
| 50 | $5.69260 | $284.63 |
| 100 | $5.22390 | $522.39 |
| 500 | $4.43352 | $2,216.76 |
| 1,000 | $4.18902 | $4,189.02 |
| 3,000 | $3.88685 | $11,660.55 |
| 5,000 | $3.77510 | $18,875.50 |

