
MKP1848H64070JY5 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H64070JY5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H64070JY5 |
Description | CAP FILM 40UF 5% 700V RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.8 mOhms | Features 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.39000 | $167.39 |
| 45 | $119.91333 | $5,396.10 |
| 90 | $115.52211 | $10,396.99 |
| 135 | $113.32207 | $15,298.48 |
| 540 | $107.43400 | $58,014.36 |

