
T55Z107M010C0025 | |
|---|---|
DigiKey Part Number | 3581-T55Z107M010C0025TR-ND - Tape & Reel (TR) 3581-T55Z107M010C0025CT-ND - Cut Tape (CT) 3581-T55Z107M010C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z107M010C0025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.03800 | $100.38 |
| 50 | $8.05880 | $402.94 |
| 100 | $7.44870 | $744.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.19366 | $4,954.93 |
| 2,400 | $5.77375 | $13,857.00 |
| 4,000 | $5.61841 | $22,473.64 |

