
T54EE477M016CSA025 | |
|---|---|
DigiKey Part Number  | 3581-T54EE477M016CSA025TR-ND - Tape & Reel (TR) 3581-T54EE477M016CSA025CT-ND - Cut Tape (CT) 3581-T54EE477M016CSA025DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T54EE477M016CSA025  | 
Description  | CAP TANT POLY 470UF 16V 2917  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Polytech  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 470 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 25mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | EE  | |
Ratings  | COTS  | |
Features  | High Reliability  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $70.22858 | $28,091.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $117.97000 | $117.97 | 
| 10 | $91.88100 | $918.81 | 
| 50 | $81.44460 | $4,072.23 | 
| 100 | $78.21310 | $7,821.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $134.86000 | $134.86 | 
| 10 | $97.51900 | $975.19 | 
| 50 | $82.33880 | $4,116.94 | 
| 100 | $77.59140 | $7,759.14 | 

