T54EE337M016EZA025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $119.03000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $78.39828
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $66.81975
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $60.72560
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $68.33693
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $56.63945
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $78.99900
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $67.42688
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $68.94363
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $57.25355
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $74.62595
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $82.49125
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $70.40585
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $64.03835
Datasheet
T54-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE337M016EZA025

DigiKey Part Number
3581-T54EE337M016EZA025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T54EE337M016EZA025
Description
CAP TANT POLY 330UF 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$61.33663$24,534.65
Manufacturers Standard Package