T54-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE477M016HSA025

DigiKey Part Number
3581-T54EE477M016HSA025TR-ND - Tape & Reel (TR)
3581-T54EE477M016HSA025CT-ND - Cut Tape (CT)
3581-T54EE477M016HSA025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T54EE477M016HSA025
Description
CAP TANT POLY 470UF 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$118.73000$118.73
10$92.47200$924.72
50$81.96880$4,098.44
100$78.71640$7,871.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$76.03880$15,207.76
400$73.83310$29,533.24
600$72.72770$43,636.62
1,000$71.50237$71,502.37
Manufacturers Standard Package