
CM315H32768DZBT | |
|---|---|
DigiKey Part Number | 300-CM315H32768DZBTTR-ND - Tape & Reel (TR) 300-CM315H32768DZBTCT-ND - Cut Tape (CT) 300-CM315H32768DZBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315H32768DZBT |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.27800 | $52.78 |
| 25 | $4.99200 | $124.80 |
| 50 | $4.78500 | $239.25 |
| 100 | $4.58600 | $458.60 |
| 250 | $4.33700 | $1,084.25 |
| 500 | $4.15762 | $2,078.81 |
| 1,000 | $3.98562 | $3,985.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.72760 | $11,182.80 |
| 6,000 | $3.57363 | $21,441.78 |
| 9,000 | $3.48656 | $31,379.04 |
| 15,000 | $3.37994 | $50,699.10 |
| 21,000 | $3.31153 | $69,542.13 |

