New at DigiKey
T55-CaseB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T51D477M004C0025

DigiKey Part Number
3581-T51D477M004C0025TR-ND - Tape & Reel (TR)
3581-T51D477M004C0025CT-ND - Cut Tape (CT)
3581-T51D477M004C0025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T51D477M004C0025
Description
POLYMER AUTOMOTIVE CAP (AEC Q200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.25000$22.25
10$15.37100$153.71
50$12.63680$631.84
100$11.79180$1,179.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.36244$5,181.22
1,000$9.92020$9,920.20
1,500$9.69845$14,547.67
2,500$9.45280$23,632.00
3,500$9.30916$32,582.06
5,000$9.17093$45,854.65
6,000$9.10548$54,632.88
Manufacturers Standard Package