
T51D477M004C0025 | |
---|---|
DigiKey Part Number | 3581-T51D477M004C0025TR-ND - Tape & Reel (TR) 3581-T51D477M004C0025CT-ND - Cut Tape (CT) 3581-T51D477M004C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D477M004C0025 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.25000 | $22.25 |
10 | $15.37100 | $153.71 |
50 | $12.63680 | $631.84 |
100 | $11.79180 | $1,179.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.36244 | $5,181.22 |
1,000 | $9.92020 | $9,920.20 |
1,500 | $9.69845 | $14,547.67 |
2,500 | $9.45280 | $23,632.00 |
3,500 | $9.30916 | $32,582.06 |
5,000 | $9.17093 | $45,854.65 |
6,000 | $9.10548 | $54,632.88 |