
T51D336M025C0100 | |
|---|---|
DigiKey Part Number | 3581-T51D336M025C0100TR-ND - Tape & Reel (TR) 3581-T51D336M025C0100CT-ND - Cut Tape (CT) 3581-T51D336M025C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D336M025C0100 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T51D336M025C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $12.02800 | $120.28 |
| 50 | $9.75060 | $487.53 |
| 100 | $9.04610 | $904.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.85432 | $3,927.16 |
| 1,500 | $7.30069 | $10,951.03 |
| 2,500 | $7.09591 | $17,739.78 |

