
T51D157M6R3C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D157M6R3C0040TR-ND - Tape & Reel (TR) 3581-T51D157M6R3C0040CT-ND - Cut Tape (CT) 3581-T51D157M6R3C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D157M6R3C0040 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $9.01900 | $90.19 |
| 50 | $7.20540 | $360.27 |
| 100 | $6.64460 | $664.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.69734 | $2,848.67 |
| 1,500 | $5.25743 | $7,886.15 |
| 2,500 | $5.09467 | $12,736.67 |

