


T51D107M010C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D107M010C0040TR-ND - Tape & Reel (TR) 3581-T51D107M010C0040CT-ND - Cut Tape (CT) 3581-T51D107M010C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D107M010C0040 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T51D107M010C0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.31800 | $73.18 |
| 50 | $5.79900 | $289.95 |
| 100 | $5.33080 | $533.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.53906 | $2,269.53 |
| 1,000 | $4.29414 | $4,294.14 |
| 1,500 | $4.17144 | $6,257.16 |
| 2,500 | $4.03552 | $10,088.80 |
| 3,500 | $3.95603 | $13,846.11 |
| 5,000 | $3.87958 | $19,397.90 |
| 6,000 | $3.84336 | $23,060.16 |
| 12,000 | $3.72134 | $44,656.08 |
| 12,500 | $3.71485 | $46,435.62 |

