
RBEF037540R00KFB00 | |
|---|---|
DigiKey Part Number | 541-RBEF037540R00KFB00-ND |
Manufacturer | |
Manufacturer Product Number | RBEF037540R00KFB00 |
Description | RES CHAS MNT 40 OHM 10% 375W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±10% 375W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 415°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Vitreous Enamel Coated |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 1.125" Dia x 10.500" L (28.58mm x 266.70mm) |
Resistance 40 Ohms | Lead Style Solder Lugs |
Tolerance ±10% | Package / Case Radial, Tubular |
Power (Watts) 375W | Base Product Number |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,333.47000 | $4,333.47 |

