cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBEF01603R000KFB00

DigiKey Part Number
541-RBEF01603R000KFB00-ND
Manufacturer
Manufacturer Product Number
RBEF01603R000KFB00
Description
RES CHAS MNT 3 OHM 10% 160W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Ohms ±10% 160W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3 Ohms
Tolerance
±10%
Power (Watts)
160W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 415°C
Features
Pulse Withstanding
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.750" Dia x 6.000" L (19.05mm x 152.40mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,103.76000$3,103.76
Manufacturers Standard Package