10 kOhms ±5% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 5W Wirewound Chassis Mount Resistor
FVTS05R2E10K00JE
FVTS05R2E10K00JE

FVTS05R2E10K00JE

DigiKey Part Number
FVTS5-10.0K-ND
Manufacturer
Manufacturer Product Number
FVTS05R2E10K00JE
Description
RES CHAS MNT 10K OHM 5% 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±260ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 kOhms
Size / Dimension
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Tolerance
±5%
Lead Style
Combo Leads
Power (Watts)
5W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$617.68000$617.68
10$455.90700$4,559.07
25$412.25560$10,306.39
50$384.95200$19,247.60
100$361.76980$36,176.98
Manufacturers Standard Package