
FSWL12A1E7K500JE | |
|---|---|
DigiKey Part Number | 274-FSWL12A1E7K500JE-ND |
Manufacturer | |
Manufacturer Product Number | FSWL12A1E7K500JE |
Description | FSWL12-A1E 7.5K 5% E01 E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 12W Through Hole Resistor Radial, Tubular Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial, Tubular |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.47000 | $241.47 |
| 10 | $172.75000 | $1,727.50 |
| 30 | $150.94933 | $4,528.48 |
| 50 | $142.57880 | $7,128.94 |
| 100 | $132.71560 | $13,271.56 |
| 250 | $121.91992 | $30,479.98 |
| 500 | $115.17038 | $57,585.19 |

