
FST13020E375K0JE | |
|---|---|
DigiKey Part Number | FST13020E375K0JE-ND |
Manufacturer | |
Manufacturer Product Number | FST13020E375K0JE |
Description | RES CHAS MNT 375K 130W OHM 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 375 kOhms ±5% 130W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 375 kOhms | Size / Dimension 1.125" Dia x 6.500" L (28.58mm x 165.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 130W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,105.19200 | $11,051.92 |

