6.25 Ohms ±10% 90W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSE009006E6R25KE

DigiKey Part Number
FSE90-6.25-ND
Manufacturer
Manufacturer Product Number
FSE009006E6R25KE
Description
RES CHAS MNT 6.25 OHM 10% 90W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.25 Ohms ±10% 90W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
FSE009006E6R25KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
6.25 Ohms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
90W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,105.19200$11,051.92