
FS-20SCBE100R0JE | |
|---|---|
DigiKey Part Number | FS20S-100-ND |
Manufacturer | |
Manufacturer Product Number | FS-20SCBE100R0JE |
Description | RES 100 OHM 20W 5% WW RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 20W Through Hole Resistor Radial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FS-20SCBE100R0JE Models |
Category | Composition |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.437" Dia x 2.375" L (11.11mm x 60.33mm) |
Resistance | Height - Seated (Max) 0.725" (18.41mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.82000 | $435.82 |
| 10 | $317.95000 | $3,179.50 |
| 25 | $286.12800 | $7,153.20 |
| 50 | $266.22040 | $13,311.02 |
| 100 | $249.31620 | $24,931.62 |
| 250 | $230.81600 | $57,704.00 |

