Zener Diode 56 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY56-TR

DigiKey Part Number
112-ZPY56-TR-ND - Tape & Reel (TR)
112-ZPY56-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY56-TR
Description
DIODE ZENER 56V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 42 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,403
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.78200$37.82
100$2.42860$242.86
500$1.84424$922.12
1,000$1.65565$1,655.65
2,000$1.49677$2,993.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.32465$6,623.25
10,000$1.21824$12,182.40
15,000$1.16403$17,460.45
25,000$1.10311$27,577.75
35,000$1.06704$37,346.40
50,000$1.03200$51,600.00
Manufacturers Standard Package