
ZPY51-TR | |
---|---|
DigiKey Part Number | 112-ZPY51-TR-ND - Tape & Reel (TR) 112-ZPY51-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY51-TR |
Description | DIODE ZENER 51V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26400 | $12.64 |
100 | $0.51730 | $51.73 |
500 | $0.49266 | $246.33 |
1,000 | $0.46803 | $468.03 |
2,000 | $0.45571 | $911.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51636 | $2,581.80 |
10,000 | $0.46769 | $4,676.90 |
15,000 | $0.44288 | $6,643.20 |
25,000 | $0.35307 | $8,826.75 |
35,000 | $0.34717 | $12,150.95 |