
ZPY33-TR | |
---|---|
DigiKey Part Number | ZPY33-TRGITB-ND - Tape & Reel (TR) ZPY33-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY33-TR |
Description | DIODE ZENER 33V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.76600 | $7.66 |
100 | $0.46920 | $46.92 |
500 | $0.44452 | $222.26 |
1,000 | $0.41983 | $419.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51768 | $2,588.40 |
10,000 | $0.46889 | $4,688.90 |
15,000 | $0.44402 | $6,660.30 |
25,000 | $0.34574 | $8,643.50 |