
ZPY20-TR | |
|---|---|
DigiKey Part Number | 112-ZPY20-TR-ND - Tape & Reel (TR) 112-ZPY20-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY20-TR |
Description | DIODE ZENER 20V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 6 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4747A-TAP | Vishay General Semiconductor - Diodes Division | 21,232 | 1N4747A-TAPGICT-ND | $6.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.13500 | $41.35 |
| 100 | $2.66540 | $266.54 |
| 500 | $2.03038 | $1,015.19 |
| 1,000 | $1.82575 | $1,825.75 |
| 2,000 | $1.65339 | $3,306.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.46668 | $7,333.40 |
| 10,000 | $1.35127 | $13,512.70 |
| 15,000 | $1.29247 | $19,387.05 |
| 25,000 | $1.22640 | $30,660.00 |
| 35,000 | $1.18729 | $41,555.15 |
| 50,000 | $1.14928 | $57,464.00 |

