
ZMY6V8-GS08 | |
|---|---|
DigiKey Part Number | ZMY6V8-GS08GITR-ND - Tape & Reel (TR) ZMY6V8-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY6V8-GS08 |
Description | DIODE ZENER 6.8V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY6V8-GS08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 100 | $2.32180 | $232.18 |
| 500 | $1.76022 | $880.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.48650 | $2,229.75 |
| 3,000 | $1.34841 | $4,045.23 |
| 4,500 | $1.27802 | $5,751.09 |
| 7,500 | $1.19889 | $8,991.67 |
| 10,500 | $1.15202 | $12,096.21 |
| 15,000 | $1.10646 | $16,596.90 |

