ZMY62-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.15469
Datasheet

Similar


Diotec Semiconductor
In Stock: 8,930
Unit Price: $2.63000
Datasheet
Zener Diode 62 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY62-GS18

DigiKey Part Number
ZMY62-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMY62-GS18
Description
DIODE ZENER 62V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
130 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZM4759A-GS18Vishay General Semiconductor - Diodes Division0ZM4759A-GS18-ND$1.15469Direct
ZMY62Diotec Semiconductor8,9304878-ZMY62CT-ND$2.63000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.08786$10,878.60
20,000$1.00734$20,146.80
30,000$0.96633$28,989.90
50,000$0.93725$46,862.50
Manufacturers Standard Package