
ZMY62-GS08 | |
---|---|
DigiKey Part Number | ZMY62-GS08GITR-ND - Tape & Reel (TR) ZMY62-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY62-GS08 |
Description | DIODE ZENER 62V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 47 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.91300 | $19.13 |
100 | $1.15780 | $115.78 |
500 | $1.14132 | $570.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.13744 | $1,706.16 |
3,000 | $1.02835 | $3,085.05 |
4,500 | $0.97273 | $4,377.28 |
7,500 | $0.91019 | $6,826.43 |
10,500 | $0.87315 | $9,168.07 |
15,000 | $0.72667 | $10,900.05 |