Zener Diode 51 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY51-GS08

DigiKey Part Number
ZMY51-GS08GITR-ND - Tape & Reel (TR)
ZMY51-GS08GICT-ND - Cut Tape (CT)
ZMY51-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY51-GS08
Description
DIODE ZENER 51V 1W DO213AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 38 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.64200$36.42
100$2.33410$233.41
500$1.76944$884.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.49445$2,241.68
3,000$1.35578$4,067.34
4,500$1.28508$5,782.86
7,500$1.20560$9,042.00
10,500$1.15853$12,164.57
15,000$1.11276$16,691.40
Manufacturers Standard Package