DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY33-GS08

DigiKey Part Number
ZMY33-GS08GITR-ND - Tape & Reel (TR)
ZMY33-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY33-GS08
Description
DIODE ZENER 33V 1W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
ZMY33-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.88900$8.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.14035$1,710.52
3,000$1.03098$3,092.94
4,500$0.97522$4,388.49
7,500$0.91252$6,843.90
10,500$0.87538$9,191.49
15,000$0.73676$11,051.40
37,500$0.72853$27,319.88
Manufacturers Standard Package