
ZMY30-GS18 | |
|---|---|
DigiKey Part Number | ZMY30-GS18GITR-ND - Tape & Reel (TR) ZMY30-GS18GICT-ND - Cut Tape (CT) ZMY30-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY30-GS18 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.66700 | $36.67 |
| 100 | $2.35130 | $235.13 |
| 500 | $1.78324 | $891.62 |
| 1,000 | $1.59999 | $1,599.99 |
| 2,000 | $1.44555 | $2,891.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.27831 | $6,391.55 |
| 10,000 | $1.17489 | $11,748.90 |
| 15,000 | $1.12220 | $16,833.00 |
| 25,000 | $1.06299 | $26,574.75 |
| 35,000 | $1.02794 | $35,977.90 |
| 50,000 | $0.99387 | $49,693.50 |

