
ZMY22-GS08 | |
---|---|
DigiKey Part Number | ZMY22-GS08GITR-ND - Tape & Reel (TR) ZMY22-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY22-GS08 |
Description | DIODE ZENER 22V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 17 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $1.81900 | $18.19 |
100 | $1.20190 | $120.19 |
500 | $1.18952 | $594.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.14035 | $1,710.52 |
3,000 | $1.03098 | $3,092.94 |
4,500 | $0.97522 | $4,388.49 |
7,500 | $0.91252 | $6,843.90 |
10,500 | $0.87538 | $9,191.49 |
15,000 | $0.72853 | $10,927.95 |