DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY15-GS18

DigiKey Part Number
ZMY15-GS18GITR-ND - Tape & Reel (TR)
ZMY15-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY15-GS18
Description
DIODE ZENER 15V 1W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,317
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.26600$22.66
100$1.53550$153.55
500$1.35366$676.83
1,000$1.15775$1,157.75
2,000$1.09839$2,196.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.95918$4,795.90
10,000$0.79647$7,964.70
15,000$0.78826$11,823.90
25,000$0.78005$19,501.25
35,000$0.76444$26,755.40
Manufacturers Standard Package