Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY13-GS08

DigiKey Part Number
ZMY13-GS08GITR-ND - Tape & Reel (TR)
ZMY13-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY13-GS08
Description
DIODE ZENER 13V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,076
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.62600$36.26
100$2.32180$232.18
500$1.76022$880.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.48650$2,229.75
3,000$1.34841$4,045.23
4,500$1.27802$5,751.09
7,500$1.19889$8,991.67
10,500$1.15202$12,096.21
15,000$1.10646$16,596.90
Manufacturers Standard Package