
ZM4759A-GS08 | |
---|---|
DigiKey Part Number | 112-ZM4759A-GS08TR-ND - Tape & Reel (TR) 112-ZM4759A-GS08CT-ND - Cut Tape (CT) 112-ZM4759A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4759A-GS08 |
Description | DIODE ZENER 62V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47.1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.12400 | $21.24 |
100 | $1.07840 | $107.84 |
500 | $1.06192 | $530.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.07834 | $1,617.51 |
3,000 | $0.97396 | $2,921.88 |
4,500 | $0.92074 | $4,143.33 |
7,500 | $0.86091 | $6,456.82 |
10,500 | $0.82547 | $8,667.43 |
15,000 | $0.67914 | $10,187.10 |