Zener Diode 24 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4749A-GS18

DigiKey Part Number
ZM4749A-GS18GITR-ND - Tape & Reel (TR)
ZM4749A-GS18GICT-ND - Cut Tape (CT)
ZM4749A-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4749A-GS18
Description
DIODE ZENER 24V 1W DO213AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMY24-GS08Vishay General Semiconductor - Diodes Division7,733ZMY24-GS08GICT-ND$5.84000Direct
In-Stock: 2,452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.65000$36.50
100$2.33980$233.98
500$1.77404$887.02
1,000$1.59160$1,591.60
2,000$1.43786$2,875.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.27134$6,356.70
10,000$1.16837$11,683.70
15,000$1.11591$16,738.65
25,000$1.05696$26,424.00
35,000$1.02205$35,771.75
50,000$0.98814$49,407.00
Manufacturers Standard Package