
ZM4737A-GS18 | |
---|---|
DigiKey Part Number | 112-ZM4737A-GS18TR-ND - Tape & Reel (TR) 112-ZM4737A-GS18CT-ND - Cut Tape (CT) 112-ZM4737A-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4737A-GS18 |
Description | DIODE ZENER 7.5V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.68500 | $26.85 |
100 | $1.70460 | $170.46 |
500 | $1.28190 | $640.95 |
1,000 | $1.14527 | $1,145.27 |
2,000 | $1.03020 | $2,060.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90546 | $4,527.30 |
10,000 | $0.67741 | $6,774.10 |