
ZM4731A-GS08 | |
|---|---|
DigiKey Part Number | ZM4731A-GS08GITR-ND - Tape & Reel (TR) ZM4731A-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZM4731A-GS08 |
Description | DIODE ZENER 4.3V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.63400 | $36.34 |
| 100 | $2.32830 | $232.83 |
| 500 | $1.76482 | $882.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.49050 | $2,235.75 |
| 3,000 | $1.35211 | $4,056.33 |
| 4,500 | $1.28155 | $5,766.97 |
| 7,500 | $1.20225 | $9,016.88 |
| 10,500 | $1.15527 | $12,130.34 |
| 15,000 | $1.10961 | $16,644.15 |




