
ZGL41-120A-E3/96 | |
---|---|
DigiKey Part Number | 112-ZGL41-120A-E3/96TR-ND - Tape & Reel (TR) 112-ZGL41-120A-E3/96CT-ND - Cut Tape (CT) 112-ZGL41-120A-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZGL41-120A-E3/96 |
Description | DIODE ZENER 120V 1W DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1 W ±5% Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.20400 | $42.04 |
100 | $2.71870 | $271.87 |
500 | $2.07854 | $1,039.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.76701 | $2,650.51 |
3,000 | $1.61001 | $4,830.03 |
4,500 | $1.52998 | $6,884.91 |
7,500 | $1.44005 | $10,800.38 |
10,500 | $1.38678 | $14,561.19 |
15,000 | $1.33500 | $20,025.00 |
37,500 | $1.25628 | $47,110.50 |