DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE180A-E3/54

DigiKey Part Number
112-Z4KE180A-E3/54TR-ND - Tape & Reel (TR)
112-Z4KE180A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z4KE180A-E3/54
Description
DIODE ZENER 180V 1.5W DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
1300 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 136.8 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.84800$28.48
100$1.92630$192.63
500$1.50646$753.23
1,000$1.21010$1,210.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$0.98784$5,433.12
Manufacturers Standard Package