Parametric Equivalent

Z4KE170A-E3/73 | |
|---|---|
DigiKey Part Number | Z4KE170A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z4KE170A-E3/73 |
Description | DIODE ZENER 170V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 170 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 129.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 1200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z4KE170A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | Z4KE170A-E3/54-ND | $1.94347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.43093 | $7,292.79 |


