
Z4KE150A-E3/54 | |
|---|---|
DigiKey Part Number | Z4KE150A-E3/54GITR-ND - Tape & Reel (TR) Z4KE150A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE150A-E3/54 |
Description | DIODE ZENER 150V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 113.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 1000 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.36000 | $53.60 |
| 100 | $3.49500 | $349.50 |
| 500 | $2.68992 | $1,344.96 |
| 1,000 | $2.43052 | $2,430.52 |
| 2,000 | $2.21212 | $4,424.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.95413 | $10,747.72 |
| 11,000 | $1.81149 | $19,926.39 |
| 16,500 | $1.73882 | $28,690.53 |
| 27,500 | $1.65721 | $45,573.28 |
| 38,500 | $1.60889 | $61,942.26 |

